
| Quantity | Price |
|---|---|
| 25+ | $8.330 |
| 50+ | $8.270 |
| 100+ | $8.130 |
Product Information
Product Overview
The RI-0512S is an ECONOLINE DC/DC Unregulated Converter has been specifically designed for applications where board space is at a premium since this 2W converter has only a slightly larger foot print than the RO series 1W converter. With efficiencies up to 87%, the full output power is available over the operating temperature range -40 to 85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-isolation of 1kVDC as standard makes this converter suitable for many industrial applications.
- No external components required
- No heat-sink required
- 80 to 85% Efficiency
- 680µF Maximum capacitance load
- 200mVp-p Maximum output ripple and noise
Applications
Signal Processing, Industrial
Technical Specifications
ITE
1:1
1 Output
167mA
-
1kV
Fixed
Through Hole
11.5mm
5.5V
No SVHC (25-Jun-2025)
SIP
2W
12V
-
Unregulated
5V
7.55mm
10.2mm
4.5V
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
