Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $70.630 |
| 10+ | $70.200 |
| 25+ | $69.320 |
| 50+ | $65.810 |
| 100+ | $60.540 |
| 250+ | $59.230 |
Price for:Each
Minimum: 7
Multiple: 7
$494.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREM6-2424S/ACopy
Newark Part No.40Y1403
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5kV
Approvals & StandardsCSA 22.2 No. 60601, ES 60601, IEC 60601
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
5kV
Input Voltage DC Nom
24V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
CSA 22.2 No. 60601, ES 60601, IEC 60601
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
