Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $70.630 |
| 10+ | $70.200 |
| 25+ | $69.320 |
| 50+ | $65.810 |
| 100+ | $60.540 |
| 250+ | $59.230 |
Price for:Each
Minimum: 7
Multiple: 7
$494.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREM6-1205S/ACopy
Newark Part No.40Y1346
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom12V
Approvals & StandardsCSA 22.2 No. 60601, ES 60601, IEC 60601
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The REM6 series single/dual-output 6W regulated DC/DC Converter features reinforced 5kVAC/1 minute isolation with low 2µA leakage. It is certified for 250VAC continuous working. The outputs are short-circuit and overload protected. The converter is available in two different pinning options and optionally with an external control pin for standby consumption as low as 12.5mW.
- Industry standard pin-out
- 2:1 and 4:1 Wide input range
- Reinforced insulation for 250VAC working voltage
- 8mm Clearance and creepage distance
- 5kVAC I/P to O/P 2MOPP isolation
- 2µA Patient leakage current
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.2A
Output Current - Output 2
-
Isolation Voltage
5kV
Approvals & Standards
CSA 22.2 No. 60601, ES 60601, IEC 60601
Width
20.3mm
Height
10.2mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
