| Quantity | Price |
|---|---|
| 10+ | $24.340 |
| 25+ | $22.430 |
| 50+ | $21.030 |
| 100+ | $19.880 |
| 250+ | $18.090 |
Product Information
Product Overview
Board mount REM2 series 2W single output unregulated converter complements the REM1 series by offering a 2W medical grade DC/DC converter in a compact SIP8 package. The REM2 features reinforced 5.2KVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. The operating temperature range is -40°C up to +80°C without derating, and up to +95°C with 50% load. The converter is compliant to Class A/B EMC and 60601-1-2 (4th Ed.) medical EMC using a simple external LC filter. The REM2 is certified to CB, IEC/EN and ANSI/AAMI 60601 third edition medical safety standards (pending) and comes with a 5 year warranty. Certifies by CAN/CSA-C22.2 No. 60601-1:14, ANSI/AAMI ES60601-1, IEC/EN60601-1, IEC/EN62368-1, EN60601-1-2, EN55011 and CB report.
- 5VDC output voltage, 400mA output current, 79% efficiency
- Medical grade DC/DC converter
- Medical certified (3rd edition safety, 4th edition EMC)
- Internal operating frequency of 20KHz
- Pollution degree PD2
- Black plastic (UL94 V-0) case, silicone (UL94 V-0) potting
Technical Specifications
Medical
1:1
1 Output
400mA
-
5.2kV
Fixed
12.2mm
23mm
5.5V
No SVHC (25-Jun-2025)
SIP
2W
5V
-
Unregulated
5V
8mm
Through Hole
4.5V
REM2 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate