
| Quantity | Price |
|---|---|
| 10+ | $48.720 |
| 25+ | $48.120 |
| 50+ | $45.680 |
| 100+ | $42.030 |
| 250+ | $41.110 |
Product Information
Product Overview
The REC3.5-0505SRW/R10/A is an ECONOLINE 2:1 DC/DC Regulated Converter uses a reinforced isolation transformer to offer exceptionally high isolation of 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated applications. The isolation capacitance of only 20pF makes it also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
- Continuous short-circuit protection
- 80, 81, 82 and 77% Efficiency
- 4700µF Maximum capacitive load
Applications
Metering, Power Management, Industrial, Medical
Technical Specifications
-
2:1
1 Output
700mA
-
10kV
CSA 22.2 No. 60601, IEC 60601, UL 60601
20.3mm
10.2mm
4.5V
-
DIP
3.5W
5V
-
Regulated
5V
Fixed
Through Hole
32mm
9V
Lead
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
