Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.760 |
| 25+ | $19.400 |
| 50+ | $18.790 |
| 100+ | $16.970 |
| 250+ | $16.730 |
Price for:Each
Minimum: 15
Multiple: 15
$296.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC3-0512DR/H1Copy
Newark Part No.63X1167
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width-
DC / DC Converter MountingThrough Hole
Height-
Depth-
Input Voltage DC Min4.5V
Input Voltage DC Max5.75V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
-
Input Voltage DC Max
5.75V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
-
Height
-
Input Voltage DC Min
4.5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
