Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoREC15-2412D/H3/M/X2
Newark Part No.44AC1001
Product RangeREC15/M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $74.840 |
| 25+ | $66.610 |
| 50+ | $61.120 |
| 100+ | $57.600 |
| 250+ | $55.640 |
Price for:Each
Minimum: 10
Multiple: 10
$748.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC15-2412D/H3/M/X2
Newark Part No.44AC1001
Product RangeREC15/M Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1625mA
Output Voltage - Output 2-12V
Output Current - Output 2625mA
Product RangeREC15/M Series
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
DC / DC Converter MountingThrough Hole
Approvals & StandardsCAN, CB, CSA, EN, IEC, UL
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The REC15-2412D/H3/M/X2 from Recom Power is a REC15 series 15W DC/DC converter in DIP24 metal case suitable for higher power industrial applications. The remote on/off control is standard and converter can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents. It features continuous short circuit protection (power limiting) and full SMD internal design.
- Input voltage range from 18V to 36V
- Dual output, 625mA output 1, 625mA output 2, 12V voltage 1 and -12V voltage 2
- Maximum output power is 15W
- 4:1 input voltage range, 3KVDC isolation and without CTRL pin
- 20mA maximum quiescent current, 100mVp-p maximum output ripple and noise
- 25ms start-up time, 200µs rise time and 200µs hold-up time
- 300KHz internal operating frequency, PD2 pollution degree
- Operating temperature range from -40°C to +90°C (4:1 input)
- Dimension is 50.8 x 25.4 x 10.2mm (D x W X H), nickel plated metal (UL94 V-2) case, 27g typ weight
- CAN, CB, CSA, EN, IEC, UL safety and certifications
Applications
Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
625mA
Output Current - Output 2
625mA
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Approvals & Standards
CAN, CB, CSA, EN, IEC, UL
Depth
50.8mm
Input Voltage DC Max
36V
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Product Range
REC15/M Series
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
10.2mm
Input Voltage DC Min
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate