Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC10-2405SRWZ/H3/A/M/X2Copy
Newark Part No.63X0262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $60.910 |
| 25+ | $54.220 |
| 50+ | $49.750 |
| 100+ | $46.880 |
| 250+ | $45.290 |
Price for:Each
Minimum: 15
Multiple: 15
$913.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC10-2405SRWZ/H3/A/M/X2Copy
Newark Part No.63X0262
Technical Datasheet
DC / DC Converter TypeDIP
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Approvals & StandardsIEC 60601, UL
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCLead
Product Overview
Applications
Medical, Industrial
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
Lead
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Approvals & Standards
IEC 60601, UL
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
