Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-0.50/WCopy
Newark Part No.63X0016
Product RangeRCD-48 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.610 |
| 50+ | $18.790 |
| 100+ | $18.180 |
| 250+ | $16.730 |
Price for:Each
Minimum: 12
Multiple: 12
$247.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-0.50/WCopy
Newark Part No.63X0016
Product RangeRCD-48 Series
Technical Datasheet
Power Supply ApplicationsITE
Product RangeRCD-48 Series
Output Power Max28W
Output Voltage Max56V
Output Current500mA
Dimming Control TypeAnalog, Digital, PWM
DC / DC Converter MountingPanel
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max60V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RCD-48 series LED driver DC/DC Converter Module features a step-down constant current source designed for driving high power LED’s. Four output currents are available. The maximum output voltage is 56V. The buck drivers have digital PWM and/or analogue voltage dimming control and are special featured with very high efficiency.
- Constant current output
- Digital PWM and analogue voltage dimming
- IP67 Protection rating
- 96% typical Efficiency
- 70W Buck LED driver
Applications
Lighting, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
28W
Output Current
500mA
DC / DC Converter Mounting
Panel
Input Voltage Min
9V
SVHC
No SVHC (25-Jun-2025)
Product Range
RCD-48 Series
Output Voltage Max
56V
Dimming Control Type
Analog, Digital, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
60V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
