Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.570 |
| 50+ | $6.370 |
| 100+ | $6.170 |
| 250+ | $5.970 |
Price for:Each
Minimum: 25
Multiple: 25
$164.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRB-2424SCopy
Newark Part No.62X9846
Technical Datasheet
DC / DC Converter TypeSIP
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Width6mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth19.6mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
SIP
No. of Outputs
1 Output
Output Current - Output 1
42mA
Output Current - Output 2
-
Width
6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
Product Range
-
Output Power Max
1W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
19.6mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
