Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACV12-24-LPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y1663
Product RangeRACV12-LP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 50+ | $14.970 |
| 100+ | $13.720 |
| 250+ | $12.740 |
| 500+ | $11.910 |
Price for:Each
Minimum: 10
Multiple: 10
$165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACV12-24-LPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y1663
Product RangeRACV12-LP Series
Technical Datasheet
Power Supply Applications-
Output Power Max12W
Output Voltage Max24V
Output Current500mA
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeRACV12-LP Series
SVHCLead
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
Lead
Output Power Max
12W
Output Current
500mA
Input Voltage Min
198V
Product Range
RACV12-LP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
