Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACM40-36SK-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.91AH9682
Product RangeRACM40-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 250+ | $26.630 |
Price for:Each
Minimum: 1008
Multiple: 12
$26,843.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACM40-36SK-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.91AH9682
Product RangeRACM40-K Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 136V
Output Current - Output 11.111A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Width46.43mm
Height30.4mm
Depth83.23mm
Product RangeRACM40-K Series
SVHCLead
Technical Specifications
Power Supply Applications
Medical
Output Power Max
40W
Output Current - Output 1
1.111A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Height
30.4mm
Product Range
RACM40-K Series
No. of Outputs
1 Output
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
46.43mm
Depth
83.23mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
