Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC20-12SK/277
Newark Part No.26AJ4826
Product RangeRAC20-K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.260 |
| 50+ | $19.290 |
| 100+ | $17.670 |
| 250+ | $16.420 |
| 500+ | $15.340 |
Price for:Each
Minimum: 15
Multiple: 15
$318.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC20-12SK/277
Newark Part No.26AJ4826
Product RangeRAC20-K Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 112V
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width27.4mm
Height23mm
Depth52.5mm
Product RangeRAC20-K Series
SVHCLead
Product Overview
- RAC20-K series 20W PCB-mount AC/DC converter
- Standby mode optimized PSU (ENER Lot 6)
- Operating Altitude up to 5000m
- Operating temperature range from -40°C to +85°C
- Class II installations (without FG)
- EMC compliant without external components
- No load power consumption 40mW typical
- Through hole option
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
23mm
Product Range
RAC20-K Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.4mm
Depth
52.5mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate