Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RAC20-05SK/WCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 62AC9648 |
| Product Range | RAC20-K Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $13.740 |
| 25+ | $12.690 |
| 50+ | $12.550 |
| 100+ | $12.400 |
Price for:Each
Minimum: 20
Multiple: 20
$274.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RAC20-05SK/WCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 62AC9648 |
| Product Range | RAC20-K Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Household |
| No. of Outputs | 1 Output |
| Output Power Max | 20W |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Min | 85V |
| Input Voltage VAC | 85V AC to 264V AC |
| Input Voltage AC Max | 264V |
| Width | 27.4mm |
| Height | 23mm |
| Depth | 52.5mm |
| Product Range | RAC20-K Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Power Supply Applications | ITE & Household |
|---|---|
| Output Power Max | 20W |
| Output Current - Output 1 | 4A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 264V |
| Height | 23mm |
| Product Range | RAC20-K Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 264V AC |
| Width | 27.4mm |
| Depth | 52.5mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Alternatives for RAC20-05SK/W
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
