| Quantity | Price |
|---|---|
| 1+ | $12.230 |
| 100+ | $10.000 |
| 250+ | $9.160 |
| 500+ | $8.510 |
| 1000+ | $8.000 |
Product Information
Product Overview
RAC03E-K/277 AC/DC converter series has an input range of nominal 100VAC to an enhanced 277VAC, delivering an uncompromising 3 watts of output power with tightly regulated output. These low profile, encapsulated print-mountable modules in an industry-standard pinout deliver full output power from -40°C to +75°C and are certified for operation up to +85°C air ambient with output power reduced to 1.8W. This series of AC/DC modules holds international safety certifications for industrial, domestic, ITE and household use. With 4kVAC input to output isolation, they are suitable for worldwide applications in automation control, industry 4.0, IoT and household automation. Due to their LPS (Limited Power Source) and reinforced class II installation rating for floating outputs and their significantly wide margin to class B EMC compliance without external components, these are the easiest to use, versatile power modules in the industry.
- 85 to 305VAC input voltage range
- 4KVAC isolation strength
- Full load output power up to 75°C
- Low profile of 15.4mm height
- Household and ITE certified
Technical Specifications
ITE
3W
900mA
-
-
85V AC to 305V AC
15.4mm
RAC03E-K/277 Series
1 Output
3.3V
-
-
Fixed
24mm
37mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate