Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC03-05SC
Newark Part No.67X3686
Product RangeRAC03-C Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC03-05SC
Newark Part No.67X3686
Product RangeRAC03-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeFixed
Input Voltage AC Max264V
Input Voltage VAC80V AC to 264V AC
Width23.9mm
Height15.65mm
Depth37.8mm
Product RangeRAC03-C Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RAC03-05SC is a 1-output 3W PCB mount AC/DC Power Module with universal input voltage. It features high efficiency, low standby power, high operating temperature, soft start, low output ripple/noise and overload protection as well as a built-in EMC Class B filter. Output voltages range from 3.3 to 24VDC, including a 3.8VDC version designed for battery chargers and GSM modems.
- Ultra compact
- Low output ripple/noise
- Short-circuit protected outputs
- 1G? Minimum isolation resistance
- 1000pF Typical isolation capacitance
- 73% Efficiency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
600mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
80V AC to 264V AC
Height
15.65mm
Product Range
RAC03-C Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage AC Max
264V
Width
23.9mm
Depth
37.8mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate