Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC02-12SCCopy
Newark Part No.67X3684
Product RangeRAC02-C Series
Your Part Number
No Longer Available
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC02-12SCCopy
Newark Part No.67X3684
Product RangeRAC02-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2W
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min80V
Input Voltage VAC80V AC to 264V AC
Input Voltage AC Max264V
Width22.2mm
Height17.75mm
Depth33.7mm
Product RangeRAC02-C Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RAC02-12SC is a 12V/2W AC to DC Converter, ultra-compact universal input AC/DC power module for PCB mounting. Plastic case, silicone potting, they feature high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC class-B filter. Compact single output regulated power supply.
- UL94V-0 Flammability rating
- -25 to 75°C Operating temperature range
- Class-II power supply with 3kVAC isolation
- Low output ripple
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2W
Output Current - Output 1
167mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
80V
Input Voltage AC Max
264V
Height
17.75mm
Product Range
RAC02-C Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
80V AC to 264V AC
Width
22.2mm
Depth
33.7mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
