Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 25+ | $13.860 |
| 50+ | $13.430 |
| 100+ | $12.130 |
| 250+ | $11.950 |
Price for:Each
Minimum: 33
Multiple: 33
$457.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR2D-2415Copy
Newark Part No.64X5361
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-15V
Output Current - Output 266mA
Output RegulationUnregulated
Isolation Voltage1kV
Approvals & StandardsCSA, CB, IEC 60601, UL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width15.24mm
Height8.7mm
DC / DC Converter MountingSurface Mount Device
Depth10.7mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product Range-
SVHCLead
Product Overview
The R2D-2415 is a 2-output 2W board-mount isolated regulated ECONOLINE DC/DC Converter with enclosed open frame type, meaning that it is un-potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter features an extended ambient temperature operating range of -40 to 100°C without derating and continuous short-circuit protection, 24VDC input and ±15VDC output voltages.
- Suitable for fully automated assembly (including vapour phase soldering)
- 75 to 85% Efficiency
- ±330µF Maximum load capacitance
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
66mA
Output Current - Output 2
66mA
Isolation Voltage
1kV
Input Voltage DC Nom
24V
Width
15.24mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
21.6V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Approvals & Standards
CSA, CB, IEC 60601, UL
DC / DC Converter Output Type
Fixed
Height
8.7mm
Depth
10.7mm
Input Voltage DC Max
26.4V
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
