Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR1Z-3.309/PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56Y5719
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 33+ | $19.010 |
| 50+ | $17.820 |
| 100+ | $16.850 |
| 250+ | $15.880 |
Price for:Each
Minimum: 33
Multiple: 33
$627.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR1Z-3.309/PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56Y5719
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1111mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Approvals & StandardsUL
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.7mm
Height8.7mm
DC / DC Converter MountingSurface Mount Device
Depth15.24mm
Input Voltage DC Min3.135V
Input Voltage DC Max3.465V
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
111mA
Output Current - Output 2
-
Isolation Voltage
1kV
Input Voltage DC Nom
3.3V
Width
10.7mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
3.135V
Product Range
-
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
UL
DC / DC Converter Output Type
Fixed
Height
8.7mm
Depth
15.24mm
Input Voltage DC Max
3.465V
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
