Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR1Z-2412/HPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.56Y5701
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 33+ | $21.020 |
| 50+ | $19.710 |
| 100+ | $18.630 |
| 250+ | $17.560 |
Price for:Each
Minimum: 33
Multiple: 33
$693.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR1Z-2412/HPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.56Y5701
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom24V
Approvals & StandardsIEC 60601, UL
DC / DC Converter Output TypeFixed
Width10.7mm
DC / DC Converter MountingSurface Mount Device
Height8.7mm
Depth15.24mm
Input Voltage DC Min22.8V
Input Voltage DC Max25.2V
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
2kV
Approvals & Standards
IEC 60601, UL
Width
10.7mm
Height
8.7mm
Input Voltage DC Min
22.8V
Product Range
-
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
15.24mm
Input Voltage DC Max
25.2V
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
