Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR1D-0515Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64X3394
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 33+ | $7.640 |
| 50+ | $7.410 |
| 100+ | $7.180 |
| 250+ | $6.950 |
Price for:Each
Minimum: 33
Multiple: 33
$252.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR1D-0515Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64X3394
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
Approvals & StandardsCSA, IEC 60601, UL
DC / DC Converter Output TypeFixed
Width10.7mm
DC / DC Converter MountingSurface Mount Device
Height6.7mm
Depth15.24mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The R1D-0515 is a 2-output 1W board-mount unregulated ECONOLINE DC/DC Converter typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter features an extended ambient temperature operating range of -40 to 100°C without derating. It offers 5VDC input and ±15VDC output voltages and it is suitable for use with automatic insertion machines.
- Suitable for fully automated assembly (including vapour phase soldering)
- Full power at 100°C ambient temperature
- 75 to 82% Efficiency
- ±220µF Maximum load capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
1kV
Approvals & Standards
CSA, IEC 60601, UL
Width
10.7mm
Height
6.7mm
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
15.24mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
