Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.660 |
| 50+ | $7.890 |
| 100+ | $7.460 |
| 250+ | $7.270 |
Price for:Each
Minimum: 25
Multiple: 25
$216.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR12P22005DCopy
Newark Part No.79Y0387
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 120V
Output Current - Output 150mA
Output Voltage - Output 2-5V
Output Current - Output 2200mA
Output RegulationUnregulated
Isolation Voltage6.4kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width19.5mm
DC / DC Converter MountingThrough Hole
Height12.5mm
Depth9.8mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R12P22005D from Recom Power is a 2W DC to DC converter in 7 pin SIP package. This DC to DC converter is especially designed for SiC MOSFET drivers and it comes with two asymmetric outputs. A special feature of this converter is output power sharing, it can be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads. It offers high 5.2KVDC/1minute isolation and operates in temperature which meets harsh environmental requirements.
- 12VDC input voltage
- Output voltage is 20VDC/-5VDC
- Output current is 50mA/-200mA and ±80mA
- Typical efficiency of 82%
- Maximum capacitive load of 47µF/680µF
- Operating temperature range from -40°C to +95°C
- Maximum isolation capacitance is 10pF
- Minimum isolation resistance is 15Gohm
- UL60950-1, 1st ed, 2007 UL & CSA C22.2 no. 60950-1-03, 2nd ed, 2006 safety certified (E358085-A8)
- IEC/EN60950-1, 2nd Edition, 2013 IEC/EN safety certified (LVD1602031- file number)
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
50mA
Output Current - Output 2
200mA
Isolation Voltage
6.4kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
9.8mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
20V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
19.5mm
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
