Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR12P215SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64X4985
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $13.750 |
| 50+ | $13.320 |
| 100+ | $12.030 |
| 250+ | $11.860 |
Price for:Each
Minimum: 25
Multiple: 25
$343.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR12P215SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64X4985
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1132mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage6.4kV
Input Voltage DC Nom12V
Approvals & StandardsCSA, IEC 60601, UL
DC / DC Converter Output TypeFixed
Width9.8mm
DC / DC Converter MountingThrough Hole
Height12.5mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The R12P215S is an ECONOLINE DC/DC Unregulated Converter certified to UL/CSA-60950 and UL/CSA 60601. This makes it ideal for many applications where approved or reinforced isolation is required. The reinforced version is also EN61010-1 certified for Lab Equipment.
- Very low isolation capacitance
- 80 to 88% Standard efficiency
- 680µF Maximum capacitive load
Applications
Medical, Safety, Test & Measurement
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
132mA
Output Current - Output 2
-
Isolation Voltage
6.4kV
Approvals & Standards
CSA, IEC 60601, UL
Width
9.8mm
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for R12P215S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
