Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR12P212DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64X4961
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $14.120 |
| 50+ | $13.680 |
| 100+ | $12.350 |
| 250+ | $12.180 |
Price for:Each
Minimum: 25
Multiple: 25
$353.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR12P212DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64X4961
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 185mA
Output Voltage - Output 2-12V
Output Current - Output 285mA
Output RegulationUnregulated
Isolation Voltage6.4kV
Approvals & StandardsCSA, IEC 60601, UL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width19.5mm
Height12.5mm
DC / DC Converter MountingThrough Hole
Depth9.8mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The R12P212D is a 2-output 1W board-mount isolated ECONOLINE DC/DC Converter ideal for safety applications where approved or reinforced isolation is required. It offers ±12VDC output voltage.
- Unique reinforced isolation transformer system
- 75 to 82% Standard efficiency
- ±220µF Maximum capacitive load
Applications
Power Management, Industrial, Medical, Test & Measurement
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
85mA
Output Current - Output 2
85mA
Isolation Voltage
6.4kV
Input Voltage DC Nom
12V
Width
19.5mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Approvals & Standards
CSA, IEC 60601, UL
DC / DC Converter Output Type
Fixed
Height
12.5mm
Depth
9.8mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for R12P212D
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
