Print Page
RRX3F-AA-020-0
XLR Connector, Horizontal, 3 Contacts, Receptacle, Panel PCB Mount, Gold Plated Contacts
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.330 |
| 25+ | $1.220 |
| 50+ | $1.150 |
| 100+ | $1.090 |
| 500+ | $1.020 |
| 1000+ | $0.955 |
| 2500+ | $0.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RRX3F-AA-020-0Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 21AM2608 |
| Product Range | AA Series |
| No. of Contacts | 3Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | Panel PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | AA Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Panel PCB Mount |
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (17-Dec-2015) |
| Gender | Receptacle |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Product Range | AA Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

