Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RRE8F-D-001-0Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK0039 |
| Product Range | RJ45 Ethernet Receptacle |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 10+ | $6.120 |
| 25+ | $5.850 |
| 50+ | $5.530 |
| 100+ | $5.250 |
| 250+ | $5.150 |
| 500+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RRE8F-D-001-0Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK0039 |
| Product Range | RJ45 Ethernet Receptacle |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e |
| IP Rating | - |
| IP Rating | - |
| Connector Mounting | Panel PCB Mount |
| Connector Orientation | Vertical |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | RJ45 Ethernet Receptacle |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Mounting | Panel PCB Mount |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | RJ45 Ethernet Receptacle |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat5e |
| IP Rating | - |
| Connector Orientation | Vertical |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
