Print Page
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $3.170 |
| 25+ | $2.950 |
| 50+ | $2.800 |
| 100+ | $2.640 |
| 250+ | $2.460 |
| 500+ | $2.370 |
| 1000+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RRE8F-A-000-0Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 21AM2593 |
| Product Range | A Series |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e |
| IP Rating | - |
| Connector Mounting | Panel PCB Mount |
| Connector Orientation | Right Angle |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | A Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Right Angle |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (17-Dec-2015) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat5e |
| Connector Mounting | Panel PCB Mount |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | A Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

