Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RP2RCF-BAGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK0027 |
| Your Part Number |
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 100+ | $2.550 |
| 250+ | $2.360 |
| 500+ | $2.210 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RP2RCF-BAGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK0027 |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Pin Diameter | 6.35mm |
| Connector Mounting | Cable Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Steel Body |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Pin Diameter | 6.35mm |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| Gender | Plug |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for RP2RCF-BAG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
