Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RF2C-B-2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK0004 |
| Product Range | Phono ("RCA/Cinch") Finger Groove Series |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $3.520 |
| 25+ | $3.300 |
| 50+ | $3.070 |
| 100+ | $2.950 |
| 250+ | $2.760 |
| 500+ | $2.700 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RF2C-B-2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK0004 |
| Product Range | Phono ("RCA/Cinch") Finger Groove Series |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Brass, Zinc Body |
| Connector Colour | Red |
| External Diameter | - |
| Product Range | Phono ("RCA/Cinch") Finger Groove Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Red |
| Product Range | Phono ("RCA/Cinch") Finger Groove Series |
| Gender | Plug |
|---|---|
| Connector Body Material | Brass, Zinc Body |
| External Diameter | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
