Print Page
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.340 |
| 50+ | $2.200 |
| 100+ | $2.050 |
| 250+ | $1.970 |
| 500+ | $1.850 |
| 1000+ | $1.810 |
| 2500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RE8MY-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 61AK9998 |
| Product Range | Y Series |
| Technical Datasheet | |
| Modular Connector Type | - |
| Port Configuration | 1 x 1 (Single) |
| No. of Positions / Loaded Contacts (per Port) | - |
| LAN Category | - |
| IP Rating | - |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Straight |
| Shielding | - |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | Y Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Modular Connector Type | - |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | - |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Shielding | - |
| LEDs | Without LED |
| Product Range | Y Series |
| Port Configuration | 1 x 1 (Single) |
|---|---|
| LAN Category | - |
| IP Rating | - |
| Connector Orientation | Straight |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

