Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RCEM-Z-010-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 21AM2589 |
| Your Part Number |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.400 |
| 25+ | $3.160 |
| 50+ | $3.010 |
| 100+ | $2.830 |
| 250+ | $2.640 |
| 500+ | $2.540 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RCEM-Z-010-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 21AM2589 |
| Modular Connector Type | RJ45 Plug |
| Port Configuration | 1 x 1 (Single) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | - |
| IP Rating | IP65 |
| Connector Mounting | Cable Mount |
| Connector Orientation | Straight |
| Shielding | - |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Modular Connector Type | RJ45 Plug |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | IP65 |
| Connector Orientation | Straight |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (21-Jan-2025) |
| Port Configuration | 1 x 1 (Single) |
|---|---|
| LAN Category | - |
| Connector Mounting | Cable Mount |
| Shielding | - |
| LEDs | Without LED |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
