Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RCAC3M-X-000-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 61AK9924 |
| Product Range | Power X Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 10+ | $8.470 |
| 25+ | $7.930 |
| 50+ | $7.420 |
| 100+ | $7.020 |
| 250+ | $6.650 |
| 500+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RCAC3M-X-000-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 61AK9924 |
| Product Range | Power X Series |
| Product Range | Power X Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 16A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | Power X Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Plug |
|---|---|
| Current Rating | 16A |
| Contact Termination Type | Screw |
Alternatives for RCAC3M-X-000-1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
