Print Page
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 100+ | $1.110 |
| 250+ | $1.010 |
| 500+ | $0.923 |
| 1000+ | $0.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | RA-X-003Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK7558 |
| Product Range | X Series |
| Accessory Type | Sealing Cover |
| For Use With | Neutrik X Series RRAC3F-X-000 Outlet Chassis Connectors |
| Connector Body Material | EPDM (Ethylene Propylene Diene Monomer) Body |
| Product Range | X Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Accessory Type | Sealing Cover |
|---|---|
| Connector Body Material | EPDM (Ethylene Propylene Diene Monomer) Body |
| SVHC | No SVHC (21-Jan-2025) |
| For Use With | Neutrik X Series RRAC3F-X-000 Outlet Chassis Connectors |
|---|---|
| Product Range | X Series |
Alternatives for RA-X-003
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

