Print Page
NYS229
Phone Audio Connector, Mono 1/4" Open, 2 Contacts, Jack, 6.35 mm, Panel Mount, Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | NYS229Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 66F9804 |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.850 |
| 25+ | $1.710 |
| 50+ | $1.590 |
| 100+ | $1.490 |
| 250+ | $1.430 |
| 500+ | $1.330 |
| 2500+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | NYS229Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 66F9804 |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Gender | Jack |
| Pin Diameter | 6.35mm |
| Connector Mounting | Panel Mount |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | - |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The NYS229 is a 2-pole Female Open 1/4-inch Jack with SnCe-plated brass contacts, nickel-plated brass shell, 0.205-inch Faston tabs, washer and nut.
- <gt/>1GΩ Isolation resistance
- Solderability complies with IEC 68-2-20 standard
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Pin Diameter | 6.35mm |
| Contact Plating | Tin Plated Contacts |
| Product Range | - |
| Gender | Jack |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | Metal Body |
| SVHC | Lead (17-Jan-2023) |
Technical Docs (3)
Alternatives for NYS229
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
