Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | NYS2202Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK7458 |
| Product Range | NYS Series |
| Your Part Number |
27 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.560 |
| 25+ | $2.380 |
| 50+ | $2.270 |
| 100+ | $2.130 |
| 250+ | $1.990 |
| 500+ | $1.910 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | NYS2202Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK7458 |
| Product Range | NYS Series |
| No. of Contacts | 2Contacts |
| Gender | Jack |
| Pin Diameter | - |
| Connector Mounting | Panel Mount |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Brass Body |
| Product Range | NYS Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Pin Diameter | - |
| Contact Plating | Tin Plated Contacts |
| Product Range | NYS Series |
| Gender | Jack |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | Brass Body |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for NYS2202
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
