Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoPR2-104-JBWCopy
Newark Part No.68K9938
Product RangePR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoPR2-104-JBWCopy
Newark Part No.68K9938
Product RangePR Series
Technical Datasheet
Resistance100kohm
Product RangePR Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyCeramic
Temperature Coefficient± 120ppm/°C
Resistor TypePulse Withstanding
Product Diameter7.92mm
Product Length22.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
100kohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Pulse Withstanding
Product Length
22.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PR Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 120ppm/°C
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)