Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No210-10R0-FBWCopy
Newark Part No.33M7614
Product Range200 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $0.480 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No210-10R0-FBWCopy
Newark Part No.33M7614
Product Range200 Series
Technical Datasheet
Resistance10ohm
Product Range200 Series
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating40V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.36mm
Product Length7.62mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 200 series 1 to 10W conventional miniature Wire-wound Resistor offers the same MIL-grade construction as series 100 resistor except utilize proprietary materials and processing, enabling significant size reductions. The resistor is ideal when PCB real estate is at a premium and the highest grade materials enable excellent stability and environmental performance. Power resistor is reach elevated temperatures when operated near full wattage and therefore should be mounted off the PCB and derated according to required stability levels.
- Significant space savings
- Available on exclusive SWIFT™ delivery program
- Low inductance
- Increased pulse capability
- Flameproof coating
Technical Specifications
Resistance
10ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
7.62mm
Operating Temperature Min
-
Qualification
-
Product Range
200 Series
Resistance Tolerance
± 1%
Voltage Rating
40V
Temperature Coefficient
± 20ppm/°C
Product Diameter
2.36mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)