Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYOVAC
Manufacturer Part NoKECR2032-1DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.25H9942
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.520 |
| 25+ | $2.360 |
| 50+ | $2.120 |
| 100+ | $1.980 |
| 250+ | $1.810 |
| 500+ | $1.610 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYOVAC
Manufacturer Part NoKECR2032-1DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.25H9942
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity220mAh
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight3.9g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Product Overview
The KECR2032-1 is a 2032 3V/220mAh Non-rechargeable Battery features a lithium manganese dioxide technology and pressure contact terminals. Rayovac electronic battery provides high performance, keeping specialty devices going strong. For use in devices such as watches, calculators, remote controls and medical devices.
- Keyless entry
- Guaranteed performance
Applications
Portable Devices, Clock & Timing, Automation & Process Control, Medical
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
220mAh
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
Pack Quantity
1
External Depth
-
Weight
3.9g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
