Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH150-8/4-0-SPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC2896
Product RangeZH-150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,202.140 |
| 3+ | $1,100.840 |
| 5+ | $1,040.050 |
| 10+ | $1,019.790 |
| 25+ | $992.780 |
Price for:Reel of 60
Minimum: 1
Multiple: 1
$1,202.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH150-8/4-0-SPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC2896
Product RangeZH-150 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.315"
I.D. Supplied - Metric8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial196.8ft
Length - Metric60m
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialLSZH(Low Smoke Zero Halogen)
Product RangeZH-150 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
8mm
Length - Imperial
196.8ft
I.D. Recovered Max - Imperial
0.157"
Shrink Tubing / Boot Material
LSZH(Low Smoke Zero Halogen)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.315"
Shrink Tubing / Boot Colour
Black
Length - Metric
60m
I.D. Recovered Max - Metric
4mm
Product Range
ZH-150 Series
Alternatives for ZH150-8/4-0-SP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
