Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH150-5/2.5-0-SPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AC2895
Product RangeZH-150 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $728.280 |
| 100+ | $637.680 |
| 200+ | $624.930 |
Price for:Reel of 60
Minimum: 1
Multiple: 1
$728.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH150-5/2.5-0-SPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AC2895
Product RangeZH-150 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.197"
I.D. Supplied - Metric5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial196.8ft
Length - Metric60m
I.D. Recovered Max - Imperial0.098"
I.D. Recovered Max - Metric2.5mm
Shrink Tubing / Boot MaterialLSZH(Low Smoke Zero Halogen)
Product RangeZH-150 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
5mm
Length - Imperial
196.8ft
I.D. Recovered Max - Imperial
0.098"
Shrink Tubing / Boot Material
LSZH(Low Smoke Zero Halogen)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.197"
Shrink Tubing / Boot Colour
Black
Length - Metric
60m
I.D. Recovered Max - Metric
2.5mm
Product Range
ZH-150 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
