Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-3/8-0-SPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AJ6903
Product RangeVersaflex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.750 |
Price for:Reel of 150
Minimum: 1
Multiple: 1
$221.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-3/8-0-SPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AJ6903
Product RangeVersaflex Series
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter9.525mm
Length - Metric150m
Length - Imperial492ft
Product RangeVersaflex Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
150m
Product Range
Versaflex Series
Sleeving Material
PE (Polyester)
Internal Diameter
9.525mm
Length - Imperial
492ft
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
