Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-1408AICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.54K2894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $107.550 |
| 100+ | $107.170 |
Price for:Each
Minimum: 50
Multiple: 1
$5,377.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-1408AICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.54K2894
Thread SizeM22
Cable Diameter Min64mm
Cable Diameter Max102mm
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCCadmium (21-Jan-2025)
Technical Specifications
Thread Size
M22
Cable Diameter Max
102mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
64mm
Cable Gland Material
Aluminum
IP / NEMA Rating
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Alternatives for TXR40AB00-1408AI
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
