Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSSB-1202FRCopy
Manufacturer Standard Lead Time70 weeks
Newark Part No.55T7290
Also Known As037328-001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.310 |
| 5+ | $63.800 |
| 10+ | $60.690 |
| 25+ | $59.260 |
| 50+ | $56.630 |
Price for:Each
Minimum: 1
Multiple: 1
$67.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSSB-1202FRCopy
Manufacturer Standard Lead Time70 weeks
Newark Part No.55T7290
Also Known As037328-001
Boot ConfigurationStraight
I.D. Supplied - Imperial1.6"
I.D. Supplied - Metric40.64mm
Shrink Tubing / Boot Colour-
Total Length - Imperial4.09"
Total Length - Metric103.89mm
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SSB-1202FR is a 2-leg straight breakout molded Heat-shrink Boot made of semi-rigid modified polyolefin. It features good water blocking pre-coat adhesive.
Applications
Industrial
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
40.64mm
Total Length - Imperial
4.09"
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.6"
Shrink Tubing / Boot Colour
-
Total Length - Metric
103.89mm
I.D. Recovered Max - Metric
12.7mm
Shrink Ratio
2:1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
