Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSGRS-3
Newark Part No.21J8189
Product RangeSolderGrip Series
Also Known As294297-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.960 |
| 2500+ | $2.800 |
Price for:Each
Minimum: 1400
Multiple: 100
$4,144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSGRS-3
Newark Part No.21J8189
Product RangeSolderGrip Series
Also Known As294297-000
Connector TypeTerminator
Internal Diameter7mm
Insulator Colour-
Insulator MaterialUninsulated
Insulator Length45.5mm
Wire Gauge-
Product RangeSolderGrip Series
SVHCLead
Technical Specifications
Connector Type
Terminator
Insulator Colour
-
Insulator Length
45.5mm
Product Range
SolderGrip Series
Internal Diameter
7mm
Insulator Material
Uninsulated
Wire Gauge
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
