Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSESD0402X1BN-0010-098
Newark Part No.82T4921
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSESD0402X1BN-0010-098
Newark Part No.82T4921
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
