Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS02-10-RCS453Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78R5791
Product RangeS02 Series
Also Known As669507N004
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 200+ | $3.880 |
| 500+ | $3.800 |
| 1000+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS02-10-RCS453Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78R5791
Product RangeS02 Series
Also Known As669507N004
Connector TypeTerminator
Internal Diameter7.6mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.1mm
Wire Gauge22AWG
Product RangeS02 Series
SVHCHexabromocyclododecane (HBCDD)
Product Overview
Notes
TE Quality Alert (25-046): Non-qualified mil-spec products currently on stop-shipment, that contain wire which does not meet elongation requirements when tested to M22759/32, /33, /44, /45 and /46 products. Wires used fail to meet the minimum 75% elongation requirement per the listed AS22759 specs.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
19.1mm
Product Range
S02 Series
Internal Diameter
7.6mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
Hexabromocyclododecane (HBCDD)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Hexabromocyclododecane (HBCDD)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
