Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-375-3/8-X-STKCopy
Newark Part No.63K9453
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-375-3/8-X-STKCopy
Newark Part No.63K9453
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.374"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.189"
I.D. Recovered Max - Metric4.8mm
Shrink Tubing / Boot MaterialFluoropolymer
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The RT-375-3/8-X-STK is a clear flexible Heat-shrink Tubing made of thin-wall fluoropolymer. This Heat-shrink Tubing is deigned from modified fluoropolymer whose properties include toughness, chemical resistance and high-temperature performance. Ideal for protection of wire and cable markers subject to abuse, bundling and jacketing of wires and cables to protect them from mechanical and chemical abuse while permitting full inspectability of the item covered and protection of electronic components without losing the ability to identify the part.
- Resistant to abrasion, fluids, mechanical damage and strain
- Splash protection fluid resistance
Applications
Industrial, Consumer Electronics
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.189"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (16-Jan-2020)
I.D. Supplied - Imperial
0.374"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
4.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
