Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-10-2/2.0-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC2253
Product RangeRPS Series
Your Part Number
1 In Stock
4,998 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $983.700 |
| 3+ | $900.800 |
| 5+ | $851.060 |
| 10+ | $834.490 |
| 25+ | $812.380 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$983.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-10-2/2.0-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC2253
Product RangeRPS Series
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions12.7mm x 48.26mm
I.D. Max-
I.D. Min12.7mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
12.7mm x 48.26mm
I.D. Min
12.7mm
Product Range
RPS Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Alternatives for RPS-1K-10-2/2.0-9
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
