
Product Information
Product Overview
The RNF-100-3/16-BK-STK is a Heat Shrinkable Tubing designed to provide superior mechanical (abrasion, cut-through and strain relief), thermal and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-code electrical connections and wire bundles. The RNF-100 5053042176 tubing is a high-quality, heat-shrinkable product for a wide variety of applications.
- Superior abrasion and solvent resistance
- Excellent physical, chemical and electrical properties
- Semi-flexible, conforms to irregular shapes
- Flame-retardant
- Splash protection
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
2:1
4.8mm
4ft
0.093"
PO (Polyolefin)
No SVHC (25-Jun-2020)
0.187"
Black
1.2m
2.4mm
RNF-100 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
