Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RBD-75-S-00Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 70AH7936 |
| Your Part Number |
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.200 |
| 5+ | $103.530 |
| 10+ | $90.720 |
| 25+ | $86.450 |
| 50+ | $84.320 |
| 100+ | $82.190 |
| 250+ | $80.050 |
Price for:Each
Minimum: 1
Multiple: 1
$106.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RBD-75-S-00Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 70AH7936 |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Solder |
| Impedance | 75ohm |
| Coaxial Cable Type | RG179, RG187 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | - |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | - |
| Product Range | - |
| Coaxial Termination | Solder |
|---|---|
| Coaxial Cable Type | RG179, RG187 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (2)
Alternatives for RBD-75-S-00
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
